There are no models available for this part yet.
Overview of RNC55J2050FS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J2050FS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 998 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 205 Ohm, 200V, 1±%, 25ppm | 287 |
|
$0.3500 / $0.7500 | Buy Now |