Part Details for RNC55J1541FSBSL by Vishay Intertechnologies
Overview of RNC55J1541FSBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1541FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P2374
|
Newark | Erc-55 1.54K 1% T-9 Rnc55J1541Fs Bsl |Vishay RNC55J1541FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
RNC55J1541FSBSL
|
Avnet Americas | ERC-55 1.54K 1% T-9 RNC55J1541FS BSL - Bulk (Alt: RNC55J1541FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5714 | Buy Now |
DISTI #
30700225
|
Verical | Res Metal Film 1.54K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1619 | Americas - 109 |
|
$0.3767 | Buy Now |
DISTI #
C1S803605660127
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 109 |
|
$0.6230 | Buy Now |
Part Details for RNC55J1541FSBSL
RNC55J1541FSBSL CAD Models
RNC55J1541FSBSL Part Data Attributes
|
RNC55J1541FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1541FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1540ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1541FSBSL
This table gives cross-reference parts and alternative options found for RNC55J1541FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1541FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1541FSRE6 | Fixed Resistor, Metal Film, 0.1W, 1540ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1541FSBSL vs RNC55J1541FSRE6 |
RNC55J1541FSRSL | Fixed Resistor, Metal Film, 0.1W, 1540ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1541FSBSL vs RNC55J1541FSRSL |
ERC551K5400FEEB500 | Fixed Resistor, Metal Film, 0.125W, 1540ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1541FSBSL vs ERC551K5400FEEB500 |
RNC55J1541FSB14 | Fixed Resistor, Metal Film, 0.1W, 1540ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1541FSBSL vs RNC55J1541FSB14 |
RNC55J1541FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1541FSBSL vs RNC55J1541FSRE7 |
RNC55J1541FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1541FSBSL vs RNC55J1541FSRE5 |
ERC551K5400FEEK500 | Fixed Resistor, Metal Film, 0.125W, 1540ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1541FSBSL vs ERC551K5400FEEK500 |