Part Details for RNC55J1212FSRE865 by Vishay Intertechnologies
Overview of RNC55J1212FSRE865 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1212FSRE865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M0523
|
Newark | Erc-55-65 12.1K 1% T-9 Rnc55J1212Fs Re8 |Vishay RNC55J1212FSRE865 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3600 | Buy Now |
DISTI #
RNC55J1212FSRE865
|
Avnet Americas | Res Metal Film 12.1K Ohm 1% 1/8W ±25ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55J1212FSRE865) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0490 / $1.3326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.9250 | Buy Now |
Part Details for RNC55J1212FSRE865
RNC55J1212FSRE865 CAD Models
RNC55J1212FSRE865 Part Data Attributes
|
RNC55J1212FSRE865
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1212FSRE865
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1212FSRE865
This table gives cross-reference parts and alternative options found for RNC55J1212FSRE865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1212FSRE865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J1212FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1212FSRE865 vs RNR55J1212FSB14 |
RNC55J1212FRBSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNC55J1212FRBSL |
RNR55J1212FSRSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNR55J1212FSRSL |
RNC55J1212FSRSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNC55J1212FSRSL |
RNC55J1212FSRE665 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNC55J1212FSRE665 |
RNR55J1212FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1212FSRE865 vs RNR55J1212FSRSL |
RNC55J1212FRR36 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNC55J1212FRR36 |
RNR55J1212FSBSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNR55J1212FSBSL |
RNC55J1212FSB1465 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNC55J1212FSB1465 |
RNC55J1212FSR3665 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1212FSRE865 vs RNC55J1212FSR3665 |