Part Details for RNC55J1204BSBSL by Vishay Dale
Overview of RNC55J1204BSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1204BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J1204BSBSL-ND
|
DigiKey | RES 1.2M OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1913 | Buy Now |
Part Details for RNC55J1204BSBSL
RNC55J1204BSBSL CAD Models
RNC55J1204BSBSL Part Data Attributes
|
RNC55J1204BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J1204BSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1204BSBSL
This table gives cross-reference parts and alternative options found for RNC55J1204BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1204BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1204BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1204BSBSL vs RNC55J1204BRB14 |
ERC551M2000BEEB500 | Fixed Resistor, Metal Film, 0.1W, 1200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1204BSBSL vs ERC551M2000BEEB500 |
RNC55J1204BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1204BSBSL vs RNC55J1204BRRSL |
RNR55J1204BRB1465 | Fixed Resistor, Metal Film, 0.1W, 1200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1204BSBSL vs RNR55J1204BRB1465 |
RNC55J1204BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1204BSBSL vs RNC55J1204BSRE7 |
RNR55J1204BSR3665 | Fixed Resistor, Metal Film, 0.1W, 1200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1204BSBSL vs RNR55J1204BSR3665 |
RNC55J1204BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1204BSBSL vs RNC55J1204BSB14 |
RNC55J1204BSBSL | Fixed Resistor, Metal Film, 0.1W, 1200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1204BSBSL vs RNC55J1204BSBSL |
RNC55J1204BRBSL | Fixed Resistor, Metal Film, 0.1W, 1200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1204BSBSL vs RNC55J1204BRBSL |
RNC55J1204BSRSL | Fixed Resistor, Metal Film, 0.1W, 1200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1204BSBSL vs RNC55J1204BSRSL |