Part Details for RNC55J1181FSB14 by Vishay Intertechnologies
Overview of RNC55J1181FSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1181FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J1181FSB14
|
Avnet Americas | ERC-55 1.18K 1% T-9 RNC55J1181FS B14 - Bulk (Alt: RNC55J1181FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6694 / $2.9694 | Buy Now |
|
Future Electronics | Res Metal Film 1.18K Ohm 1% 1/8W 25ppm/C 0.001% Conformal AXL Thru-Hole Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$2.8300 / $3.0300 | Buy Now |
Part Details for RNC55J1181FSB14
RNC55J1181FSB14 CAD Models
RNC55J1181FSB14 Part Data Attributes
|
RNC55J1181FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1181FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1181FSB14
This table gives cross-reference parts and alternative options found for RNC55J1181FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1181FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J1181FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J1181FSB14 vs RNC55J1181FSRE6 |
RNC55J1181FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J1181FSB14 vs RNC55J1181FSRE7 |
RNC55J1181FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J1181FSB14 vs RNC55J1181FSRE8 |
RNC55J1181FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J1181FSB14 vs RNC55J1181FSRE5 |
RNC55J1181FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J1181FSB14 vs RNC55J1181FSBSL |
RNC55J1181FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J1181FSB14 vs RNC55J1181FSR36 |