There are no models available for this part yet.
Overview of RNC55J1000BS by CJ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J1000BS by CJ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, .1±%, 25ppm | 35 |
|
$4.0500 / $8.1000 | Buy Now |
CAD Models for RNC55J1000BS by CJ
Related Parts for RNC55J1000BS
-
RNC55J10R0BSMetal Film Resistors
-
RCR07G474JSFixed Resistors
-
CKR06BX184KRFixed Capacitors
-
RWR80S13R3FRWire Wound Resistors
-
64900511122Headers and Edge Type Connectors
-
53073Terminals and Terminal Blocks
-
BSC077N12NS3GPower Field-Effect Transistors
-
JANTX1N5530BZener Diodes
-
CDRH127NP-6R1NCFixed Inductors