Part Details for RNC55H8452BSRE8 by Vishay Intertechnologies
Overview of RNC55H8452BSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8452BSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H8452BSRE8
|
Avnet Americas | ERC-55 84.5K .1% T-2 RNC55H8452BS RE8 - Tape and Reel (Alt: RNC55H8452BSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1818 | Buy Now |
Part Details for RNC55H8452BSRE8
RNC55H8452BSRE8 CAD Models
RNC55H8452BSRE8 Part Data Attributes
|
RNC55H8452BSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8452BSRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8452BSRE8
This table gives cross-reference parts and alternative options found for RNC55H8452BSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8452BSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8452BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 84500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8452BSRE8 vs RNC55H8452BRRE6 |
ERC5584K500BHEK500 | Fixed Resistor, Metal Film, 0.1W, 84500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8452BSRE8 vs ERC5584K500BHEK500 |
RNC55H8452BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8452BSRE8 vs RNC55H8452BRRE5 |
RNC55H8452BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 84500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8452BSRE8 vs RNC55H8452BPB14 |
RNC55H8452BRRE6 | Fixed Resistor, Metal Film, 0.1W, 84500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8452BSRE8 vs RNC55H8452BRRE6 |
RNC55H8452BRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8452BSRE8 vs RNC55H8452BRRE7 |
RNC55H8452BSB1465 | RES,AXIAL,METAL FILM,84.5K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H8452BSRE8 vs RNC55H8452BSB1465 |
RNC55H8452BRRSL | Fixed Resistor, Metal Film, 0.1W, 84500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8452BSRE8 vs RNC55H8452BRRSL |
RNC55H8452BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 84500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8452BSRE8 vs RNC55H8452BRRSL |
RNC55H8452BRB14 | Fixed Resistor, Metal Film, 0.1W, 84500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8452BSRE8 vs RNC55H8452BRB14 |