Part Details for RNC55H8451FMRE5 by Vishay Intertechnologies
Overview of RNC55H8451FMRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8451FMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R2624
|
Newark | Erc-55 8.45K 1% T-2 Rnc55H8451Fm Re5 |Vishay RNC55H8451FMRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6850 | Buy Now |
DISTI #
RNC55H8451FMRE5
|
Avnet Americas | ERC-55 8.45K 1% T-2 RNC55H8451FM RE5 - Tape and Reel (Alt: RNC55H8451FMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 | Buy Now |
DISTI #
RNC55H8451FMRE5
|
Avnet Abacus | Resistor, 8.45 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC55H8451FMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 63 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55H8451FMRE5
RNC55H8451FMRE5 CAD Models
RNC55H8451FMRE5 Part Data Attributes
|
RNC55H8451FMRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8451FMRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8451FMRE5
This table gives cross-reference parts and alternative options found for RNC55H8451FMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8451FMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K8451FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55K8451FRRE5 |
RNC55H8451FSRE8 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FSRE8 |
RNC55H8451FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FSRE865 |
RNR55H8451FSR36 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNR55H8451FSR36 |
RNC55H8451FSB14 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FSB14 |
RNC55H8451FMB14 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FMB14 |
RNC55H8451FSRSL | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FSRSL |
RNC55H8451FMRSL65 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FMRSL65 |
RNC55H8451FSB1465 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs RNC55H8451FSB1465 |
ERC558K4500FHEB500 | Fixed Resistor, Metal Film, 0.1W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8451FMRE5 vs ERC558K4500FHEB500 |