There are no models available for this part yet.
Overview of RNC55H7680FS by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H7680FS by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 460 |
|
$0.2400 / $0.7500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 768 Ohm, 200V, 1±%, 50ppm | 678 |
|
$0.1600 / $0.3000 | Buy Now | ||
Quest Components | Resistor, Metal Film, 768 Ohm, 200V, 1±%, 50ppm | 368 |
|
$0.3000 / $1.0000 | Buy Now | ||
Quest Components | Resistor, Metal Film, 768 Ohm, 200V, 1±%, 50ppm | 68 |
|
$0.5739 / $0.9565 | Buy Now |