Part Details for RNC55H6492BSB14 by Vishay Dale
Overview of RNC55H6492BSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H6492BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H6492BSB14-ND
|
DigiKey | RES 64.9K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0201 | Buy Now |
DISTI #
71618558
|
RS | Resistor, Metal Film, ERC-55 64.9K .1% T-2 RNC55H6492BS B14 | Vishay Dale RNC55H6492BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 | RFQ |
Part Details for RNC55H6492BSB14
RNC55H6492BSB14 CAD Models
RNC55H6492BSB14 Part Data Attributes
|
RNC55H6492BSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H6492BSB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6492BSB14
This table gives cross-reference parts and alternative options found for RNC55H6492BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6492BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H6492BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H6492BSB14 vs RNC55H6492BSRE6 |
RNC55H6492BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H6492BSB14 vs RNC55H6492BSRSL |
RNC55H6492BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H6492BSB14 vs RNC55H6492BSRE7 |
RNC55H6492BSB14 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6492BSB14 vs RNC55H6492BSB14 |
RNR55H6492BPBSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6492BSB14 vs RNR55H6492BPBSL |
RNC55H6492BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H6492BSB14 vs RNC55H6492BPBSL |
RNC55H6492BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H6492BSB14 vs RNC55H6492BMBSL |
RNC55H6492BSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H6492BSB14 vs RNC55H6492BSRE565 |
RNR55H6492BPRSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6492BSB14 vs RNR55H6492BPRSL |
RNC55H6492BSRSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6492BSB14 vs RNC55H6492BSRSL |