Part Details for RNC55H6191FSM2265 by Vishay Intertechnologies
Results Overview of RNC55H6191FSM2265 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H6191FSM2265 Information
RNC55H6191FSM2265 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H6191FSM2265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R1516
|
Newark | Erc-55-65 6.19K 1% T-2 Rnc55H6191Fs M22 |Vishay RNC55H6191FSM2265 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RNC55H6191FSM2265
|
Avnet Americas | Res Metal Film 6.19K Ohm 1% 1/8W ?50ppm/?C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H61... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RNC55H6191FSM2265
RNC55H6191FSM2265 CAD Models
RNC55H6191FSM2265 Part Data Attributes
|
RNC55H6191FSM2265
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H6191FSM2265
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6191FSM2265
This table gives cross-reference parts and alternative options found for RNC55H6191FSM2265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6191FSM2265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H6191FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FSM2265 vs RNC55H6191FPRSL |
RNC55H6191FSRE565 | Vishay Intertechnologies | $1.6660 | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FSM2265 vs RNC55H6191FSRE565 |
RNC55H6191FSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,6.19K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H6191FSM2265 vs RNC55H6191FSR3665 |
RNC55H6191FSRE765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H6191FSM2265 vs RNC55H6191FSRE765 |
RNC55H6191FSRE6 | Vishay Intertechnologies | $0.8976 | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FSM2265 vs RNC55H6191FSRE6 |
RNC55H6191FSRE665 | Vishay Intertechnologies | $52.3691 | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FSM2265 vs RNC55H6191FSRE665 |
RNC55H6191FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FSM2265 vs RNC55H6191FSRE6 |
RNC55H6191FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FSM2265 vs RNC55H6191FMBSL |
RNC55H6191FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H6191FSM2265 vs RNC55H6191FSRE8 |
RNR55H6191FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FSM2265 vs RNR55H6191FMB14 |