Part Details for RNC55H6191FMB14 by Vishay Intertechnologies
Results Overview of RNC55H6191FMB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H6191FMB14 Information
RNC55H6191FMB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H6191FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H6191FMB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 6.19K Ohm 1% 0.125 W ?50 ppm/?C 2-Pin Axial Lea... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6960 / $1.5414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
RNC55H6191FMB14
|
Avnet Abacus | MilitaryEstablished Reliability Metal Film Resistor 619K Ohm 1 0125 W 50 ppmC 2Pin Axial Leaded Bulk... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55H6191FMB14
RNC55H6191FMB14 CAD Models
RNC55H6191FMB14 Part Data Attributes
|
RNC55H6191FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H6191FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6191FMB14
This table gives cross-reference parts and alternative options found for RNC55H6191FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6191FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55H6191FSBSL | Vishay Intertechnologies | $3.2853 | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FMB14 vs RNR55H6191FSBSL |
RNC55H6191FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FMB14 vs RNC55H6191FRBSL |
RNR55H6191FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FMB14 vs RNR55H6191FMR36 |
RNC55H6191FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FMB14 vs RNC55H6191FPRSL |
RNC55H6191FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FMB14 vs RNC55H6191FRRSL |
RNR55H6191FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FMB14 vs RNR55H6191FSRSL |
RNC55H6191FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H6191FMB14 vs RNC55H6191FMRE6 |
RNC55H6191FPM23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H6191FMB14 vs RNC55H6191FPM23 |
RNC55H6191FSRE7 | Vishay Intertechnologies | $0.9005 | Fixed Resistor, | RNC55H6191FMB14 vs RNC55H6191FSRE7 |
RNC55H6191FSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,6.19K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H6191FMB14 vs RNC55H6191FSR3665 |