Part Details for RNC55H6190FS by Vishay Dale
Results Overview of RNC55H6190FS by Vishay Dale
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H6190FS Information
RNC55H6190FS by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H6190FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 619 Ohm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole RoHS: Compliant |
320 In Stock |
|
$0.5900 / $3.6100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | RES,METAL FILM,619OHMS,200WV,1+/-% TOL,-50,50PPM-TC | 2992 |
|
$0.4860 / $1.3254 | Buy Now |
|
Quest Components | RES,METAL FILM,619OHMS,200WV,1+/-% TOL,-50,50PPM-TC | 2400 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | RES,METAL FILM,619OHMS,200WV,1+/-% TOL,-50,50PPM-TC | 588 |
|
$0.5523 / $1.3254 | Buy Now |
|
Quest Components | RES,METAL FILM,619OHMS,200WV,1+/-% TOL,-50,50PPM-TC | 328 |
|
$0.8836 / $2.2090 | Buy Now |
|
Quest Components | RES,METAL FILM,619OHMS,200WV,1+/-% TOL,-50,50PPM-TC | 78 |
|
$0.4050 / $0.9000 | Buy Now |
|
Quest Components | RES,METAL FILM,619OHMS,200WV,1+/-% TOL,-50,50PPM-TC | 1 |
|
$0.9565 | Buy Now |
Part Details for RNC55H6190FS
RNC55H6190FS CAD Models
RNC55H6190FS Part Data Attributes
|
RNC55H6190FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H6190FS
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |