Part Details for RNC55H60R4BSRSL by Vishay Intertechnologies
Overview of RNC55H60R4BSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H60R4BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P0073
|
Newark | Erc-55 60.4 .1% T-2 Rnc55H60R4Bs Rsl |Vishay RNC55H60R4BSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 / $4.6800 | Buy Now |
DISTI #
RNC55H60R4BSRSL
|
Avnet Americas | RES MTLFLM ERC-55 60.4 .1% T-2 - Tape and Reel (Alt: RNC55H60R4BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9234 / $6.1740 | Buy Now |
Part Details for RNC55H60R4BSRSL
RNC55H60R4BSRSL CAD Models
RNC55H60R4BSRSL Part Data Attributes
|
RNC55H60R4BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H60R4BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H60R4BSRSL
This table gives cross-reference parts and alternative options found for RNC55H60R4BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H60R4BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H60R4BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H60R4BSRSL vs RNC55H60R4BSB14 |
RNC55H60R4BSB14 | Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H60R4BSRSL vs RNC55H60R4BSB14 |
RNC55H60R4BRBSL65 | RES,AXIAL,METAL FILM,60.4 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H60R4BSRSL vs RNC55H60R4BRBSL65 |
RNC55H60R4BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H60R4BSRSL vs RNC55H60R4BSRSL |
RNC55H60R4BRRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H60R4BSRSL vs RNC55H60R4BRRE865 |
RNC55H60R4BRRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H60R4BSRSL vs RNC55H60R4BRRE765 |
RNC55H60R4BRB14 | Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H60R4BSRSL vs RNC55H60R4BRB14 |
RNC55H60R4BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H60R4BSRSL vs RNC55H60R4BSRE6 |
RNC55H60R4BSRE8 | Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H60R4BSRSL vs RNC55H60R4BSRE8 |
RNC55H60R4BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H60R4BSRSL vs RNC55H60R4BRRSL65 |