Part Details for RNC55H4990FRBSL65 by Vishay Intertechnologies
Overview of RNC55H4990FRBSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4990FRBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H4990FRBSL65
|
Avnet Americas | RES MTLFLM ERC-55-65 499 1% T-2 - Bulk (Alt: RNC55H4990FRBSL65) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4344 | Buy Now |
Part Details for RNC55H4990FRBSL65
RNC55H4990FRBSL65 CAD Models
RNC55H4990FRBSL65 Part Data Attributes
|
RNC55H4990FRBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4990FRBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4990FRBSL65
This table gives cross-reference parts and alternative options found for RNC55H4990FRBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4990FRBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4990FPRE6 | Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FPRE6 |
RNC55H4990FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FRRE5 |
RNC55H4990FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FSRSL65 |
RNR55H4990FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNR55H4990FSRE7 |
RNC55H4990FSB1465 | Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FSB1465 |
RNR55H4990FSRE6 | Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNR55H4990FSRE6 |
RNC55H4990FMRE6 | Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FMRE6 |
RNC55H4990FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FSBSL65 |
RNC55H4990FSRE4 | Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNC55H4990FSRE4 |
RNR55H4990FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4990FRBSL65 vs RNR55H4990FSRE8 |