Part Details for RNC55H4643BSRSL65 by Vishay Dale
Overview of RNC55H4643BSRSL65 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4643BSRSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H4643BSRSL65TR-ND
|
DigiKey | RES 464K OHM 0.1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1454 | Buy Now |
Part Details for RNC55H4643BSRSL65
RNC55H4643BSRSL65 CAD Models
RNC55H4643BSRSL65 Part Data Attributes
|
RNC55H4643BSRSL65
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H4643BSRSL65
Vishay Dale
RES,AXIAL,METAL FILM,464K OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4643BSRSL65
This table gives cross-reference parts and alternative options found for RNC55H4643BSRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4643BSRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4643BSB1465 | RES,AXIAL,METAL FILM,464K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4643BSRSL65 vs RNC55H4643BSB1465 |
RNC55H4643BSR3665 | RES,AXIAL,METAL FILM,464K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4643BSRSL65 vs RNC55H4643BSR3665 |
RNC55H4643BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4643BSRSL65 vs RNC55H4643BSRE765 |
RNC55H4643BSBSL | Fixed Resistor, Metal Film, 0.1W, 464000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4643BSRSL65 vs RNC55H4643BSBSL |
RNC55H4643BSRE665 | RES,AXIAL,METAL FILM,464K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4643BSRSL65 vs RNC55H4643BSRE665 |
RNC55H4643BSRSL | Fixed Resistor, Metal Film, 0.1W, 464000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4643BSRSL65 vs RNC55H4643BSRSL |
RNC55H4643BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 464000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4643BSRSL65 vs RNC55H4643BSRSL65 |
RNC55H4643BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 464000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4643BSRSL65 vs RNC55H4643BSBSL65 |
RNC55H4643BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 464000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4643BSRSL65 vs RNC55H4643BSBSL |
RNC55H4643BMB14 | Fixed Resistor, Metal Film, 0.1W, 464000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4643BSRSL65 vs RNC55H4643BMB14 |