Part Details for RNC55H4641FSB14 by Vishay Intertechnologies
Overview of RNC55H4641FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4641FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2898
|
Newark | Erc-55 4.64K 1% T-2 Rnc55H4641Fs B14 Rohs Compliant: No |Vishay RNC55H4641FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.9300 | Buy Now |
DISTI #
88H4020
|
Newark | Resistor, metal Film,4.64Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H4641FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
RNC55H4641FSB14
|
Avnet Americas | ERC-55 4.64K 1% T-2 RNC55H4641FS B14 - Bulk (Alt: RNC55H4641FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0341 | Buy Now |
DISTI #
84359715
|
Verical | Res Metal Film 4.64K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 1000 |
|
$2.1766 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 4640OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 77 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
RNC55H4641FSB14
|
TTI | Metal Film Resistors - Through Hole 4.64K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1200 In Stock |
|
Buy Now | |
DISTI #
C1S803601826275
|
Chip1Stop | Res Metal Film 4.64K Ohm 1% 0.125W(1/8W) ±50ppm/℃ 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 1000 |
|
$2.1766 | Buy Now |
Part Details for RNC55H4641FSB14
RNC55H4641FSB14 CAD Models
RNC55H4641FSB14 Part Data Attributes
|
RNC55H4641FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4641FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4641FSB14
This table gives cross-reference parts and alternative options found for RNC55H4641FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4641FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4641FSB1465 | RES,AXIAL,METAL FILM,4.64K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4641FSB14 vs RNC55H4641FSB1465 |
ERC554K6400FHEK500 | Fixed Resistor, Metal Film, 0.125W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H4641FSB14 vs ERC554K6400FHEK500 |
RNC55H4641FRRE665 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FRRE665 |
RNC55H4641FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FSRSL65 |
RNC55H4641FRRE6 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FRRE6 |
RNC55H4641FMR36 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FMR36 |
RNC55H4641FMBSL | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FMBSL |
RNC55H4641FMRE6 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FMRE6 |
RNC55H4641FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4641FSB14 vs RNC55H4641FRBSL65 |
RNC55H4641FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4641FSB14 vs RNC55H4641FPB14 |