Part Details for RNC55H4223FPRSL by Vishay Intertechnologies
Overview of RNC55H4223FPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4223FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H4223FPRSL
|
Avnet Americas | ERC-55 422K 1% T-2 RNC55H4223FP RSL - Tape and Reel (Alt: RNC55H4223FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.7608 | Buy Now |
Part Details for RNC55H4223FPRSL
RNC55H4223FPRSL CAD Models
RNC55H4223FPRSL Part Data Attributes
|
RNC55H4223FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4223FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 422000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H4223FPRSL
This table gives cross-reference parts and alternative options found for RNC55H4223FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4223FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4223FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 422000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4223FPRSL vs RNC55H4223FSBSL65 |
RNC55H4223FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4223FPRSL vs RNC55H4223FRBSL |
RNC55H4223FMB14 | Fixed Resistor, Metal Film, 0.1W, 422000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4223FPRSL vs RNC55H4223FMB14 |
RNC55H4223FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4223FPRSL vs RNC55H4223FMB14 |
RNC55H4223FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4223FPRSL vs RNC55H4223FPBSL |
RNC55H4223FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4223FPRSL vs RNC55H4223FSR36 |
RNC55H4223FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4223FPRSL vs RNC55H4223FSRSL |
RNC55H4223FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4223FPRSL vs RNC55H4223FSRE765 |
RNC55H4223FSRSL65 | RES,AXIAL,METAL FILM,422K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4223FPRSL vs RNC55H4223FSRSL65 |
RNR55H4223FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4223FPRSL vs RNR55H4223FMB14 |