There are no models available for this part yet.
Overview of RNC55H4021FSRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H4021FSRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07M6536
|
Newark | Resistor, metal Film,4.02Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H4021FSRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7410 | Buy Now | |
Bristol Electronics | 94 |
|
RFQ | ||||
DISTI #
RNC55H4021FSRE6
|
TTI | Metal Film Resistors - Through Hole 4.02K OHM 1% ERC-55 Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now | ||
DISTI #
RNC55H4021FSRE6
|
Avnet Abacus | Resistor, 4.02 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC55H4021FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 63 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RNC55H4021FSRE6 by Vishay Intertechnologies
Part Data Attributes for RNC55H4021FSRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
60 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
4020 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H4021FSRE6
This table gives cross-reference parts and alternative options found for RNC55H4021FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4021FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4021FSR3665 | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4021FSRE6 vs RNC55H4021FSR3665 |
RNC55H4021FSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4021FSRE6 vs RNC55H4021FSRE565 |
RNR55H4021FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4021FSRE6 vs RNR55H4021FSBSL |
RNC55H4021FRB14 | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4021FSRE6 vs RNC55H4021FRB14 |
RNC55H4021FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H4021FSRE6 vs RNC55H4021FSRE5 |
RNC55H4021FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4021FSRE6 vs RNC55H4021FRBSL |
RNC55H4021FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4021FSRE6 vs RNC55H4021FSBSL |
RNC55H4021FSB1465 | RES,AXIAL,METAL FILM,4.02K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H4021FSRE6 vs RNC55H4021FSB1465 |
RNR55H4021FPBSL | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4021FSRE6 vs RNR55H4021FPBSL |
RNR55H4021FSRE6 | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4021FSRE6 vs RNR55H4021FSRE6 |
Related Parts for RNC55H4021FSRE6
-
RNC55H4021FSB14Metal Film Resistors
-
RBA10DTBDHeaders and Edge Type Connectors
-
BZX84J-C3V3,115Zener Diodes
-
1206CS-180XJLCFixed Inductors
-
HD64F2239FA16VMicrocontrollers
-
DN3135N8-GSmall Signal Field-Effect Transistors
-
LM317LM/NOPBLinear Regulator ICs
-
MEE1S1505SCPower Supply Modules
-
XTR105UInstrumentation Amplifiers