Part Details for RNC55H4021FS by Vishay Intertechnologies
Overview of RNC55H4021FS by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4021FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.5625 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, 1±%, 50ppm | 160 |
|
$0.3200 / $0.6400 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, 1±%, 50ppm | 93 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, 1±%, 50ppm | 76 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, 1±%, 50ppm | 34 |
|
$1.9750 / $3.1600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, 1±%, 50ppm | 24 |
|
$0.6000 / $0.7500 | Buy Now |
Part Details for RNC55H4021FS
RNC55H4021FS CAD Models
RNC55H4021FS Part Data Attributes
|
RNC55H4021FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H4021FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |