Part Details for RNC55H3740FRRSL by Vishay Dale
Overview of RNC55H3740FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H3740FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H3740FRRSL-ND
|
DigiKey | RES 374 OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5806 | Buy Now |
Part Details for RNC55H3740FRRSL
RNC55H3740FRRSL CAD Models
RNC55H3740FRRSL Part Data Attributes
|
RNC55H3740FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H3740FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3740FRRSL
This table gives cross-reference parts and alternative options found for RNC55H3740FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3740FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3740FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3740FRRSL vs RNC55H3740FSRSL65 |
RNC55H3740FRRSL | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3740FRRSL vs RNC55H3740FRRSL |
RNC55H3740FSRE665 | RES,AXIAL,METAL FILM,374 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H3740FRRSL vs RNC55H3740FSRE665 |
RNC55H3740FSRE665 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3740FRRSL vs RNC55H3740FSRE665 |
RNC55H3740FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3740FRRSL vs RNC55H3740FRB14 |
RNC55H3740FSRSL | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3740FRRSL vs RNC55H3740FSRSL |
RNC55H3740FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3740FRRSL vs RNC55H3740FPB14 |
RNC55H3740FRR3665 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3740FRRSL vs RNC55H3740FRR3665 |
RNC55H3740FSB14 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3740FRRSL vs RNC55H3740FSB14 |
RNC55H3740FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3740FRRSL vs RNC55H3740FSBSL |