There are no models available for this part yet.
Overview of RNC55H3162DSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H3162DSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29P8288
|
Newark | Erc-55 31.6K .5% T-2 Rnc55H3162Ds Bsl |Vishay RNC55H3162DSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $3.8800 | Buy Now | |
DISTI #
RNC55H3162DSBSL
|
Avnet Americas | ERC-55 31.6K .5% T-2 RNC55H3162DS BSL - Bulk (Alt: RNC55H3162DSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7506 / $5.0421 | Buy Now |
CAD Models for RNC55H3162DSBSL by Vishay Intertechnologies
Part Data Attributes for RNC55H3162DSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
31600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H3162DSBSL
This table gives cross-reference parts and alternative options found for RNC55H3162DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3162DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3162DPB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3162DSBSL vs RNC55H3162DPB14 |
RNR55H3162DPBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3162DSBSL vs RNR55H3162DPBSL |
ERC5531K600DHEB500 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H3162DSBSL vs ERC5531K600DHEB500 |
RNC55H3162DPB14 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3162DSBSL vs RNC55H3162DPB14 |
RNC55H3162DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3162DSBSL vs RNC55H3162DSRE5 |
RNC55H3162DSRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3162DSBSL vs RNC55H3162DSRSL |
RNC55H3162DRB1465 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3162DSBSL vs RNC55H3162DRB1465 |
RNC55H3162DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3162DSBSL vs RNC55H3162DSBSL |
RNC55H3162DSRE8 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3162DSBSL vs RNC55H3162DSRE8 |
RNC55H3162DSB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3162DSBSL vs RNC55H3162DSB14 |