Part Details for RNC55H2872FS by Vishay BCcomponents
Overview of RNC55H2872FS by Vishay BCcomponents
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2872FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 28.7K Ohm, 200V, 1±%, 50ppm | 323 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 28.7K Ohm, 200V, 1±%, 50ppm | 400 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 28.7K Ohm, 200V, 1±%, 50ppm | 321 |
|
$0.3000 / $1.0000 | Buy Now |