Part Details for RNC55H2742FPRE865 by Vishay Intertechnologies
Overview of RNC55H2742FPRE865 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2742FPRE865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R9190
|
Newark | Erc-55-65 27.4K 1% T-2 Rnc55H2742Fp Re8 |Vishay RNC55H2742FPRE865 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9660 / $1.1600 | Buy Now |
DISTI #
RNC55H2742FPRE865
|
Avnet Americas | ERC-55-65 27.4K 1% T-2 RNC55H2742FP RE8 - Tape and Reel (Alt: RNC55H2742FPRE865) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.1199 | Buy Now |
Part Details for RNC55H2742FPRE865
RNC55H2742FPRE865 CAD Models
RNC55H2742FPRE865 Part Data Attributes
|
RNC55H2742FPRE865
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2742FPRE865
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2742FPRE865
This table gives cross-reference parts and alternative options found for RNC55H2742FPRE865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2742FPRE865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2742FMRSL | Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FMRSL |
RNR55H2742FMR36 | Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNR55H2742FMR36 |
RNC55H2742FSBSL | Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FSBSL |
RNC55H2742FPRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FPRE565 |
RNC55H2742FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FSRE7 |
RNC55H2742FRBSL | Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FRBSL |
RNC55H2742FSR36 | Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FSR36 |
RNC55H2742FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FSRE865 |
RNC55H2742FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FSRE765 |
RNC55H2742FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2742FPRE865 vs RNC55H2742FPBSL65 |