Part Details for RNC55H2741FSB14 by Vishay Intertechnologies
Results Overview of RNC55H2741FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H2741FSB14 Information
RNC55H2741FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H2741FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2741FSB14
|
Avnet Americas | ERC-55 2.74K 1% T-2 RNC55H2741FS B14 - Bulk (Alt: RNC55H2741FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5035 / $1.5414 | Buy Now |
DISTI #
71-RNC55H2741FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.74K OHM 1% ERC-55 | 164 |
|
$0.6120 / $2.2000 | Buy Now |
|
Future Electronics | RNC55 Series Ø2.39x6.35mm 2.74 kOhm ±1 % 0.125 W ±50 ppm/°C Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$1.4400 / $1.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 2740OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 76 |
|
$2.2042 / $3.3063 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 2740OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 47 |
|
$2.8000 / $4.2000 | Buy Now |
DISTI #
RNC55H2741FSB14
|
TTI | Metal Film Resistors - Through Hole 2.74K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 3300 In Stock |
|
Buy Now | |
DISTI #
RNC55H2741FSB14
|
Avnet Abacus | ERC55 274K 1 T2 RNC55H2741FS B14 (Alt: RNC55H2741FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55H2741FSB14
RNC55H2741FSB14 CAD Models
RNC55H2741FSB14 Part Data Attributes
|
RNC55H2741FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2741FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2741FSB14
This table gives cross-reference parts and alternative options found for RNC55H2741FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2741FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55H2741FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNR55H2741FPR36 |
RNC55H2741FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNC55H2741FRB14 |
RNR55H2741FMR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNR55H2741FMR36 |
RNR55H2741FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNR55H2741FSR36 |
ERC552K7400FHEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H2741FSB14 vs ERC552K7400FHEA500 |
ERC552K7400FHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H2741FSB14 vs ERC552K7400FHEK500 |
RNR55H2741FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H2741FSB14 vs RNR55H2741FSRE8 |
RNC55H2741FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNC55H2741FSBSL |
RNC55H2741FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNC55H2741FPRSL |
RNC55H2741FMRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2741FSB14 vs RNC55H2741FMRE6 |