Part Details for RNC55H2673FSK83 by Vishay Intertechnologies
Overview of RNC55H2673FSK83 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2673FSK83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R9129
|
Newark | Erc-55 267K 1% T-2 Rnc55H2673Fs K83 |Vishay RNC55H2673FSK83 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
RNC55H2673FSK83
|
Avnet Americas | ERC-55 267K 1% T-2 RNC55H2673FS K83 - Ammo Pack (Alt: RNC55H2673FSK83) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3375 / $0.4288 | Buy Now |
Part Details for RNC55H2673FSK83
RNC55H2673FSK83 CAD Models
RNC55H2673FSK83 Part Data Attributes
|
RNC55H2673FSK83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2673FSK83
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2673FSK83
This table gives cross-reference parts and alternative options found for RNC55H2673FSK83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2673FSK83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2673FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2673FSK83 vs RNC55H2673FSRE7 |
RNC55H2673FRB14 | Fixed Resistor, Metal Film, 0.1W, 267000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2673FSK83 vs RNC55H2673FRB14 |
RNC55H2673FSR20 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2673FSK83 vs RNC55H2673FSR20 |
RNC55H2673FSBSL65 | RES,AXIAL,METAL FILM,267K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2673FSK83 vs RNC55H2673FSBSL65 |
RNC55H2673FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 267000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2673FSK83 vs RNC55H2673FSB14 |
RNR55H2673FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 267000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2673FSK83 vs RNR55H2673FSB14 |
RNC55H2673FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 267000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2673FSK83 vs RNC55H2673FSRSL |
RNC55H2673FSBSL | Fixed Resistor, Metal Film, 0.1W, 267000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2673FSK83 vs RNC55H2673FSBSL |
ERC55267K00FHEA500 | Fixed Resistor, Metal Film, 0.125W, 267000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2673FSK83 vs ERC55267K00FHEA500 |
RNR55H2673FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2673FSK83 vs RNR55H2673FRRE5 |