Part Details for RNC55H2553FSB1465 by Vishay Intertechnologies
Overview of RNC55H2553FSB1465 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2553FSB1465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M4845
|
Newark | Resistor,metal Film,255Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc,rnc55-Milstyle |Vishay RNC55H2553FSB1465 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5600 | Buy Now |
DISTI #
RNC55H2553FSB1465
|
Avnet Americas | Res Metal Film 255K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H2553FSB1465) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8815 / $2.7783 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9300 | Buy Now |
DISTI #
RNC55H2553FSB1465
|
Avnet Americas | Res Metal Film 255K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H2553FSB1465) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8815 / $2.7783 | Buy Now |
Part Details for RNC55H2553FSB1465
RNC55H2553FSB1465 CAD Models
RNC55H2553FSB1465 Part Data Attributes:
|
RNC55H2553FSB1465
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2553FSB1465
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2553FSB1465
This table gives cross-reference parts and alternative options found for RNC55H2553FSB1465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2553FSB1465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2553FSRSL | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSRSL |
RNC55H2553FRBSL | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FRBSL |
RNC55H2553FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSBSL65 |
RNC55H2553FSRE6 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSRE6 |
RNC55H2553FSR36 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSR36 |
RNC55H2553FSBSL | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSBSL |
RNC55H2553FSR3665 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSR3665 |
RNC55H2553FSRE765 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSRE765 |
RNC55H2553FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSRSL65 |
RNC55H2553FSB14 | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2553FSB1465 vs RNC55H2553FSB14 |