Part Details for RNC55H2493FSBSL65 by Vishay Intertechnologies
Results Overview of RNC55H2493FSBSL65 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H2493FSBSL65 Information
RNC55H2493FSBSL65 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H2493FSBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2493FSBSL65
|
Avnet Americas | ERC-55-65 249K 1% T-2 RNC55H2493FS BSL - Bulk (Alt: RNC55H2493FSBSL65) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2450 / $2.3897 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2400 / $2.3100 | Buy Now |
Part Details for RNC55H2493FSBSL65
RNC55H2493FSBSL65 CAD Models
RNC55H2493FSBSL65 Part Data Attributes
|
RNC55H2493FSBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2493FSBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2493FSBSL65
This table gives cross-reference parts and alternative options found for RNC55H2493FSBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2493FSBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H2493FSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,249K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H2493FSBSL65 vs RNC55H2493FSRE665 |
RNC55H2493FPBSL | Vishay Intertechnologies | $2.9568 | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2493FSBSL65 vs RNC55H2493FPBSL |
RNC55H2493FSRE865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H2493FSBSL65 vs RNC55H2493FSRE865 |
RNC55K2493FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H2493FSBSL65 vs RNC55K2493FSRE7 |
RNC55H2493FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2493FSBSL65 vs RNC55H2493FRBSL |
RNC55H2493FSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,249K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H2493FSBSL65 vs RNC55H2493FSR3665 |
RNC55K2493FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H2493FSBSL65 vs RNC55K2493FSRE8 |
RNC55H2493FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2493FSBSL65 vs RNC55H2493FPRSL |
RNC55H2493FSRE6 | Vishay Intertechnologies | $0.8976 | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2493FSBSL65 vs RNC55H2493FSRE6 |
RNC55H2493FSB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2493FSBSL65 vs RNC55H2493FSB1465 |