Part Details for RNC55H23R7FSRE5 by Vishay Intertechnologies
Overview of RNC55H23R7FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H23R7FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H23R7FSRE5
|
Avnet Americas | ERC-55 23.7 1% T-2 RNC55H23R7FS RE5 - Tape and Reel (Alt: RNC55H23R7FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8150 / $0.9771 | Buy Now |
Part Details for RNC55H23R7FSRE5
RNC55H23R7FSRE5 CAD Models
RNC55H23R7FSRE5 Part Data Attributes
|
RNC55H23R7FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H23R7FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H23R7FSRE5
This table gives cross-reference parts and alternative options found for RNC55H23R7FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H23R7FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H23R7FSRE765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H23R7FSRE5 vs RNC55H23R7FSRE765 |
RNC55H23R7FSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,23.7 OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H23R7FSRE5 vs RNC55H23R7FSR3665 |
RNC55H23R7FSRE665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,23.7 OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H23R7FSRE5 vs RNC55H23R7FSRE665 |
RNC55H23R7FSRE565 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H23R7FSRE5 vs RNC55H23R7FSRE565 |
RNC55H23R7FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H23R7FSRE5 vs RNC55H23R7FSB14 |
RNC55H23R7FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H23R7FSRE5 vs RNC55H23R7FSRE8 |
ERC5523R700FHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H23R7FSRE5 vs ERC5523R700FHEB500 |
RNC55H23R7FPB14 | Vishay Intertechnologies | $3.8339 | Fixed Resistor, Metal Film, 0.1W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H23R7FSRE5 vs RNC55H23R7FPB14 |
RNC55H23R7FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H23R7FSRE5 vs RNC55H23R7FSBSL |
RNC55H23R7FSRE865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H23R7FSRE5 vs RNC55H23R7FSRE865 |