Part Details for RNC55H2370FSR36 by Vishay Intertechnologies
Overview of RNC55H2370FSR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2370FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2370FSR36
|
Avnet Americas | ERC-55 237 1% T-2 RNC55H2370FS R36 - Tape and Reel (Alt: RNC55H2370FSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5033 / $0.6035 | Buy Now |
|
New Advantage Corporation | RESISTOR,FXDFILM, 237 OHMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4252 |
|
$0.3500 | Buy Now |
Part Details for RNC55H2370FSR36
RNC55H2370FSR36 CAD Models
RNC55H2370FSR36 Part Data Attributes
|
RNC55H2370FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2370FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2370FSR36
This table gives cross-reference parts and alternative options found for RNC55H2370FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2370FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H2370FSB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FSB1465 |
RNC55H2370FSRSL65 | Vishay Dale | Check for Price | RESISTOR | RNC55H2370FSR36 vs RNC55H2370FSRSL65 |
RNC55H2370FSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FSBSL65 |
RNC55H2370FSRE665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FSRE665 |
RNC55H2370FSRE565 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FSRE565 |
ERC55237R00FHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H2370FSR36 vs ERC55237R00FHEK500 |
RNR55H2370FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2370FSR36 vs RNR55H2370FMRSL |
RNC55H2370FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FSBSL |
RNC55H2370FRBSL | Vishay Intertechnologies | $2.9568 | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FRBSL |
RNC55H2370FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370FSR36 vs RNC55H2370FRRSL |