Part Details for RNC55H2370BSRE5 by Vishay Intertechnologies
Results Overview of RNC55H2370BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H2370BSRE5 Information
RNC55H2370BSRE5 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H2370BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2370BSRE5
|
Avnet Americas | ERC-55 237 .1% T-2 RNC55H2370BS RE5 - Tape and Reel (Alt: RNC55H2370BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.0900 / $1.1100 | Buy Now |
Part Details for RNC55H2370BSRE5
RNC55H2370BSRE5 CAD Models
RNC55H2370BSRE5 Part Data Attributes
|
RNC55H2370BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2370BSRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2370BSRE5
This table gives cross-reference parts and alternative options found for RNC55H2370BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2370BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H2370BSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370BSRE5 vs RNC55H2370BSBSL65 |
RNC55H2370BSRSL65 | Vishay Intertechnologies | $6.7986 | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370BSRE5 vs RNC55H2370BSRSL65 |
RNC55H2370BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2370BSRE5 vs RNC55H2370BSB14 |
RNC55H2370BRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2370BSRE5 vs RNC55H2370BRB14 |
ERC55237R00BHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 237ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H2370BSRE5 vs ERC55237R00BHEK500 |
RNR55H2370BMRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370BSRE5 vs RNR55H2370BMRSL65 |
RNC55H2370BSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H2370BSRE5 vs RNC55H2370BSR36 |
RNC55H2370BSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,237 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H2370BSRE5 vs RNC55H2370BSRSL65 |
RNC55H2370BSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,237 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC55H2370BSRE5 vs RNC55H2370BSR3665 |
RNC55H2370BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H2370BSRE5 vs RNC55H2370BSBSL |