Part Details for RNC55H2232BSB14 by Vishay Intertechnologies
Overview of RNC55H2232BSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2232BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2232BSB14
|
Avnet Americas | Res Metal Film 22.3K Ohm 0.1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H2232BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7681 / $5.6081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.9000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for RNC55H2232BSB14
RNC55H2232BSB14 CAD Models
RNC55H2232BSB14 Part Data Attributes
|
RNC55H2232BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2232BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 22300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 22300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2232BSB14
This table gives cross-reference parts and alternative options found for RNC55H2232BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2232BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H2232BPRE665 | Fixed Resistor, Metal Film, 0.1W, 22300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2232BSB14 vs RNR55H2232BPRE665 |
RNC55H2232BSRE6 | Fixed Resistor, Metal Film, 0.1W, 22300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2232BSB14 vs RNC55H2232BSRE6 |
RNC55H2232BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2232BSB14 vs RNC55H2232BSRE5 |
RNR55H2232BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 22300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2232BSB14 vs RNR55H2232BPRSL |
RNC55H2232BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 22300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2232BSB14 vs RNC55H2232BRBSL |
RNR55H2232BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 22300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2232BSB14 vs RNR55H2232BPBSL |
RNR55H2232BPR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 22300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2232BSB14 vs RNR55H2232BPR36 |
ERC5522K300BHEK500 | Fixed Resistor, Metal Film, 0.1W, 22300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2232BSB14 vs ERC5522K300BHEK500 |
RNC55H2232BSBSL | Fixed Resistor, Metal Film, 0.1W, 22300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2232BSB14 vs RNC55H2232BSBSL |
RNC55H2232BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 22300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2232BSB14 vs RNC55H2232BRRE6 |