Part Details for RNC55H2213FSRE5 by Vishay Intertechnologies
Overview of RNC55H2213FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2213FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M4324
|
Newark | Erc-55 221K 1% T-2 Rnc55H2213Fs Re5 |Vishay RNC55H2213FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7710 | Buy Now |
DISTI #
V37:1799_07450396
|
Arrow Electronics | Res Metal Film 221K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks Date Code: 2347 | Americas - 500 |
|
$1.6730 | Buy Now |
DISTI #
82781634
|
Verical | Res Metal Film 221K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2347 | Americas - 500 |
|
$1.6730 | Buy Now |
DISTI #
C1S803601188795
|
Chip1Stop | Res Metal Film 221K Ohm 1% 0.125W(1/8W) ±50ppm/℃ 0.001% Epoxy AXL T/R RoHS: Not Compliant | 500 |
|
$1.6730 | Buy Now |