Part Details for RNC55H2212FSRE6 by Vishay Intertechnologies
Overview of RNC55H2212FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2212FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M4308
|
Newark | Resistor, metal Film,22.1Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H2212FSRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7410 | Buy Now |
DISTI #
RNC55H2212FSRE6
|
Avnet Americas | ERC-55 22.1K 1% T-2 RNC55H2212FS RE6 - Tape and Reel (Alt: RNC55H2212FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5035 / $0.6028 | Buy Now |
|
Future Electronics | RNC55 Series Ø2.39x6.35mm 22.1 kOhm ±1 % 0.125 W ±50 ppm/°C Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5950 | Buy Now |
|
Bristol Electronics | 673 |
|
RFQ | ||
DISTI #
RNC55H2212FSRE6
|
TTI | Metal Film Resistors - Through Hole 22.1K OHM 1% ERC-55 Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5490 / $0.5860 | Buy Now |
Part Details for RNC55H2212FSRE6
RNC55H2212FSRE6 CAD Models
RNC55H2212FSRE6 Part Data Attributes
|
RNC55H2212FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2212FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2212FSRE6
This table gives cross-reference parts and alternative options found for RNC55H2212FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2212FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2212FSBSL65 | RES,AXIAL,METAL FILM,22.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2212FSRE6 vs RNC55H2212FSBSL65 |
RNC55H2212FMBSL65 | RES,AXIAL,METAL FILM,22.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2212FSRE6 vs RNC55H2212FMBSL65 |
RNC55H2212FSR36 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2212FSRE6 vs RNC55H2212FSR36 |
RNC55H2212FSB1465 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2212FSRE6 vs RNC55H2212FSB1465 |
RNR55H2212FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2212FSRE6 vs RNR55H2212FSB14 |
RNC55H2212FMB4565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2212FSRE6 vs RNC55H2212FMB4565 |
ERC5522K100FHEA500 | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2212FSRE6 vs ERC5522K100FHEA500 |
RNC55H2212FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2212FSRE6 vs RNC55H2212FSRE6 |
RNC55H2212FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2212FSRE6 vs RNC55H2212FRBSL |
RNC55H2212FSR3665 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2212FSRE6 vs RNC55H2212FSR3665 |