Part Details for RNC55H2210FS by Vishay BCcomponents
Overview of RNC55H2210FS by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2210FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 221 Ohm, 200V, 1±%, 50ppm | 40 |
|
$0.5913 / $0.9855 | Buy Now |
|
Quest Components | Resistor, Metal Film, 221 Ohm, 200V, 1±%, 50ppm | 30 |
|
$0.2500 / $0.3000 | Buy Now |