Part Details for RNC55H1982BSRE765 by Vishay Intertechnologies
Overview of RNC55H1982BSRE765 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55H1982BSRE765
RNC55H1982BSRE765 CAD Models
RNC55H1982BSRE765 Part Data Attributes
|
RNC55H1982BSRE765
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1982BSRE765
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1982BSRE765
This table gives cross-reference parts and alternative options found for RNC55H1982BSRE765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1982BSRE765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1982BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSRSL65 |
RNC55H1982BSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSRE565 |
RNC55H1982BSR36 | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSR36 |
ERC5519K800BHEK500 | Fixed Resistor, Metal Film, 0.125W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1982BSRE765 vs ERC5519K800BHEK500 |
RNC55H1982BSRSL65 | RES,AXIAL,METAL FILM,19.8K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1982BSRE765 vs RNC55H1982BSRSL65 |
RNC55H1982BSB1465 | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSB1465 |
RNC55H1982BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSRE5 |
RNC55H1982BSB14 | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSB14 |
RNC55H1982BRB1465 | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BRB1465 |
RNC55H1982BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1982BSRE765 vs RNC55H1982BSRE8 |