Part Details for RNC55H1911BSBSL by Vishay Dale
Overview of RNC55H1911BSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1911BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H1911BSBSL-ND
|
DigiKey | RES 1.91K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5267 | Buy Now |
Part Details for RNC55H1911BSBSL
RNC55H1911BSBSL CAD Models
RNC55H1911BSBSL Part Data Attributes
|
RNC55H1911BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H1911BSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1910 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1911BSBSL
This table gives cross-reference parts and alternative options found for RNC55H1911BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1911BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1911BMR3665 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911BSBSL vs RNR55H1911BMR3665 |
RNC55H1911BRBSL65 | RES,AXIAL,METAL FILM,1.91K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1911BSBSL vs RNC55H1911BRBSL65 |
RNC55H1911BSRSL | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911BSBSL vs RNC55H1911BSRSL |
RNR55H1911BRBSL | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911BSBSL vs RNR55H1911BRBSL |
ERC551K9100BHEK500 | Fixed Resistor, Metal Film, 0.125W, 1910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1911BSBSL vs ERC551K9100BHEK500 |
RNC55H1911BRRE665 | RES,AXIAL,METAL FILM,1.91K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1911BSBSL vs RNC55H1911BRRE665 |
RNC55H1911BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 1910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1911BSBSL vs RNC55H1911BRRSL65 |
RNC55H1911BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1911BSBSL vs RNC55H1911BSRE8 |
RNC55H1911BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1910 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1911BSBSL vs RNC55H1911BRB14 |
RNC55H1911BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1910 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1911BSBSL vs RNC55H1911BSR36 |