Part Details for RNC55H18R2BS by Vishay Dale
Overview of RNC55H18R2BS by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H18R2BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 18.2 ohm, THROUGH HOLE MOUNT | 843 |
|
$0.7590 / $1.6500 | Buy Now |