Part Details for RNC55H1503FSB14 by Vishay Intertechnologies
Results Overview of RNC55H1503FSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H1503FSB14 Information
RNC55H1503FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H1503FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H1503FSB14
|
Avnet Americas | ERC-55 150K 1% T-2 RNC55H1503FS B14 - Bulk (Alt: RNC55H1503FSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
69 |
|
$1.3371 / $1.5125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.5200 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 150 kOhm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
97 Partner Stock |
|
$0.2970 / $0.4725 | Buy Now |
DISTI #
RNC55H1503FSB14
|
TTI | Metal Film Resistors - Through Hole 150K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 9600 In Stock |
|
Buy Now |
Part Details for RNC55H1503FSB14
RNC55H1503FSB14 CAD Models
RNC55H1503FSB14 Part Data Attributes
|
RNC55H1503FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1503FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1503FSB14
This table gives cross-reference parts and alternative options found for RNC55H1503FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1503FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H1503FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNC55H1503FRBSL |
RNC55H1503FSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNC55H1503FSRSL65 |
RNR55H1503FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNR55H1503FSRSL |
RNC55H1503FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1503FSB14 vs RNC55H1503FRBSL |
RNC55H1503FSRE665 | Vishay Intertechnologies | $52.3691 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNC55H1503FSRE665 |
RNC55H1503FSR3665 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,150K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H1503FSB14 vs RNC55H1503FSR3665 |
RNC55H1503FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNC55H1503FSR36 |
RNC55H1503FSBSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,150K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H1503FSB14 vs RNC55H1503FSBSL65 |
RNC55H1503FSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNC55H1503FSBSL65 |
RNR55H1503FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1503FSB14 vs RNR55H1503FSBSL |