RNC55H1432BRRE5
Description: RES MTLFLM 14.3K OHM 0.1% 1/8W 50PPM/ C 0.01% AXL TH - Tape and Reel

Overview of RNC55H1432BRRE5 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNC55H1432BRRE5 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RNC55H1432BRRE5TR-ND
DigiKey RES 14.3K OHM 0.1% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.3165
$1.3165 Buy Now

CAD Models for RNC55H1432BRRE5 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC55H1432BRRE5 by Vishay Dale

RNC55H1432BRRE5
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. RNC55H1432BRRE5
    Vishay Dale
    RES MTLFLM 14.3K OHM 0.1% 1/8W 50PPM/ C 0.01% AXL TH - Tape and Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55H1432BRRE5 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55H1432BRRE5 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC55H1432BRRE5 would you like to use for your alert(s)?
  • Please alert me when RNC55H1432BRRE5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55H1432BRRE5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55H1432BRRE5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55H1432BRRE5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55H1432BRRE5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55H1432BRRE5 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: