There are no models available for this part yet.
Overview of RNC55H1402BSRE765 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H1402BSRE765 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55H1402BSRE765
|
Avnet Americas | ERC-55-65 14K .1% T-2 RNC55H1402BS RE7 - Tape and Reel (Alt: RNC55H1402BSRE765) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.3135 / $1.6687 | Buy Now |
CAD Models for RNC55H1402BSRE765 by Vishay Intertechnologies
Part Data Attributes for RNC55H1402BSRE765 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
14000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H1402BSRE765
This table gives cross-reference parts and alternative options found for RNC55H1402BSRE765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1402BSRE765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5514K000BHEA500 | Fixed Resistor, Metal Film, 0.125W, 14000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1402BSRE765 vs ERC5514K000BHEA500 |
RNC55H1402BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1402BSRE765 vs RNC55H1402BRRE6 |
RNC55H1402BSBSL65 | RES,AXIAL,METAL FILM,14K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1402BSRE765 vs RNC55H1402BSBSL65 |
RNC55H1402BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1402BSRE765 vs RNC55H1402BSRE8 |
RNC55H1402BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1402BSRE765 vs RNC55H1402BSB14 |
RNC55H1402BSR36 | Fixed Resistor, Metal Film, 0.1W, 14000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1402BSRE765 vs RNC55H1402BSR36 |
RNC55H1402BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1402BSRE765 vs RNC55H1402BRB14 |
RNC55H1402BSRE6 | Fixed Resistor, Metal Film, 0.1W, 14000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1402BSRE765 vs RNC55H1402BSRE6 |
RNR55H1402BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1402BSRE765 vs RNR55H1402BRRE6 |
RNC55H1402BSB1465 | Fixed Resistor, Metal Film, 0.1W, 14000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1402BSRE765 vs RNC55H1402BSB1465 |