Part Details for RNC55H1353BSRSL by Vishay Intertechnologies
Overview of RNC55H1353BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1353BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H1353BSRSL
|
Avnet Americas | ERC-55 135K .1% T-2 RNC55H1353BS RSL - Tape and Reel (Alt: RNC55H1353BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2348 / $5.0760 | Buy Now |
Part Details for RNC55H1353BSRSL
RNC55H1353BSRSL CAD Models
RNC55H1353BSRSL Part Data Attributes
|
RNC55H1353BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1353BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 135000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1353BSRSL
This table gives cross-reference parts and alternative options found for RNC55H1353BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1353BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1353BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNC55H1353BSRSL |
RNR55H1353BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNR55H1353BRBSL |
RNC55H1353BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1353BSRSL vs RNC55H1353BSRE7 |
RNC55H1353BMRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNC55H1353BMRSL |
ERC55135K00BHEK500 | Fixed Resistor, Metal Film, 0.125W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1353BSRSL vs ERC55135K00BHEK500 |
RNR55H1353BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNR55H1353BSR36 |
RNR55H1353BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNR55H1353BPB14 |
RNR55H1353BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNR55H1353BRRE6 |
ERC55135K00BHEB500 | Fixed Resistor, Metal Film, 0.125W, 135000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1353BSRSL vs ERC55135K00BHEB500 |
RNC55H1353BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 135000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1353BSRSL vs RNC55H1353BSRE6 |