Part Details for RNC55H1291BSRE7 by Vishay Intertechnologies
Overview of RNC55H1291BSRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1291BSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M2135
|
Newark | Erc-55 1.29K .1% T-2 Rnc55H1291Bs Re7 |Vishay RNC55H1291BSRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
RNC55H1291BSRE7
|
Avnet Americas | ERC-55 1.29K .1% T-2 RNC55H1291BS RE7 - Tape and Reel (Alt: RNC55H1291BSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1818 | Buy Now |
Part Details for RNC55H1291BSRE7
RNC55H1291BSRE7 CAD Models
RNC55H1291BSRE7 Part Data Attributes
|
RNC55H1291BSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1291BSRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1290 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1291BSRE7
This table gives cross-reference parts and alternative options found for RNC55H1291BSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1291BSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1291BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1291BSRE7 vs RNC55H1291BSRE6 |
RNC55H1291BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1291BSRE7 vs RNC55H1291BSRSL |
RNC55H1291BPRE665 | Fixed Resistor, Metal Film, 0.1W, 1290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1291BSRE7 vs RNC55H1291BPRE665 |
RNR55H1291BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1291BSRE7 vs RNR55H1291BSRE6 |
RNR55H1291BRB1465 | Fixed Resistor, Metal Film, 0.1W, 1290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1291BSRE7 vs RNR55H1291BRB1465 |
RNC55H1291BSRE6 | Fixed Resistor, Metal Film, 0.1W, 1290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1291BSRE7 vs RNC55H1291BSRE6 |
ERC551K2900BHEK500 | Fixed Resistor, Metal Film, 0.125W, 1290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1291BSRE7 vs ERC551K2900BHEK500 |
RNR55H1291BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1291BSRE7 vs RNR55H1291BRBSL |
RNR55H1291BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1290 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1291BSRE7 vs RNR55H1291BRB14 |
ERC551K2900BHEB500 | Fixed Resistor, Metal Film, 0.125W, 1290ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1291BSRE7 vs ERC551K2900BHEB500 |