Part Details for RNC55H1212FMR36 by Vishay Intertechnologies
Overview of RNC55H1212FMR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1212FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC5774
|
Newark | Erc-55 12.1K 1% T-2 Rnc55H1212Fm R36 |Vishay RNC55H1212FMR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 | Buy Now |
DISTI #
RNC55H1212FMR36
|
Avnet Americas | ERC-55 12.1K 1% T-2 RNC55H1212FM R36 - Tape and Reel (Alt: RNC55H1212FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RNC55H1212FMR36
|
Avnet Abacus | ERC-55 12.1K 1% T-2 RNC55H1212FM R36 (Alt: RNC55H1212FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55H1212FMR36
RNC55H1212FMR36 CAD Models
RNC55H1212FMR36 Part Data Attributes
|
RNC55H1212FMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1212FMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1212FMR36
This table gives cross-reference parts and alternative options found for RNC55H1212FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1212FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1212FSRE665 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1212FMR36 vs RNC55H1212FSRE665 |
ERC5512K100FHEK500 | Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H1212FMR36 vs ERC5512K100FHEK500 |
RNC55H1212FSBSL65 | RES,AXIAL,METAL FILM,12.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1212FMR36 vs RNC55H1212FSBSL65 |
RNC55H1212FRBSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1212FMR36 vs RNC55H1212FRBSL |
RNC55H1212FMB14 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1212FMR36 vs RNC55H1212FMB14 |
RNR55H1212FMRSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1212FMR36 vs RNR55H1212FMRSL |
RNC55H1212FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1212FMR36 vs RNC55H1212FRRSL |
RNC55K1212FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1212FMR36 vs RNC55K1212FSRE7 |
RNC55H1212FRR36 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1212FMR36 vs RNC55H1212FRR36 |
RNR55H1212FSBSL | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1212FMR36 vs RNR55H1212FSBSL |