Part Details for RNC55H1131FSRE5 by Vishay Intertechnologies
Results Overview of RNC55H1131FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H1131FSRE5 Information
RNC55H1131FSRE5 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H1131FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M1650
|
Newark | Erc-55 1.13K 1% T-2 Rnc55H1131Fs Re5 |Vishay RNC55H1131FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7710 | Buy Now |
DISTI #
RNC55H1131FSRE5
|
Avnet Americas | ERC-55 1.13K 1% T-2 RNC55H1131FS RE5 - Tape and Reel (Alt: RNC55H1131FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3518 / $0.5452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.5350 / $0.5630 | Buy Now |
Part Details for RNC55H1131FSRE5
RNC55H1131FSRE5 CAD Models
RNC55H1131FSRE5 Part Data Attributes
|
RNC55H1131FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1131FSRE5
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1131FSRE5
This table gives cross-reference parts and alternative options found for RNC55H1131FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1131FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H1131FSRE7 | Vishay Intertechnologies | $0.9005 | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSRE7 |
RNC55H1131FSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSBSL65 |
RNC55H1131FSB1465 | Vishay Intertechnologies | $3.1814 | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSB1465 |
RNR55H1131FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1131FSRE5 vs RNR55H1131FSRSL |
RNC55H1131FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FPB14 |
RNC55H1131FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSR36 |
RNC55H1131FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSRSL |
RNR55H1131FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNR55H1131FSR36 |
RNC55H1131FSRE665 | Vishay Intertechnologies | $52.3691 | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSRE665 |
RNC55H1131FSB14 | Vishay Intertechnologies | $2.3746 | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1131FSRE5 vs RNC55H1131FSB14 |