Part Details for RNC55H1113BSR36 by Vishay Intertechnologies
Results Overview of RNC55H1113BSR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H1113BSR36 Information
RNC55H1113BSR36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55H1113BSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C0454
|
Newark | Resistor, metal Film,111Kohms,200Wv,.1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H1113BSR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2000 | Buy Now |
DISTI #
RNC55H1113BSR36
|
Avnet Americas | ERC-55 111K .1% T-2 RNC55H1113BS R36 - Tape and Reel (Alt: RNC55H1113BSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7738 | Buy Now |
Part Details for RNC55H1113BSR36
RNC55H1113BSR36 CAD Models
RNC55H1113BSR36 Part Data Attributes
|
RNC55H1113BSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1113BSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 111000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 111000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1113BSR36
This table gives cross-reference parts and alternative options found for RNC55H1113BSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1113BSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H1113BRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 111000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BRBSL |
RNC55H1113BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 111000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BSRE7 |
RNC55H1113BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 111000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BSRE6 |
RNC55H1113BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 111000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BSRSL |
RNC55H1113BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 111000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BSRSL |
RNC55H1113BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 111000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BSBSL |
RNC55H1113BSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H1113BSR36 vs RNC55H1113BSRE5 |
ERC55111K00BHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 111000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H1113BSR36 vs ERC55111K00BHEB500 |
RNC55H1113BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 111000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1113BSR36 vs RNC55H1113BSB14 |
RNR55H1113BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 111000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H1113BSR36 vs RNR55H1113BSBSL |