Part Details for RNC50K5620FS by Vishay Dale
Overview of RNC50K5620FS by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K5620FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RESISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 74 |
|
$1.4200 / $1.9900 | Buy Now |
Part Details for RNC50K5620FS
RNC50K5620FS CAD Models
RNC50K5620FS Part Data Attributes:
|
RNC50K5620FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50K5620FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K5620FS
This table gives cross-reference parts and alternative options found for RNC50K5620FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K5620FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K5620FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5620FS vs RNC50K5620FSBSL |
RNR50K5620FPRE631 | Fixed Resistor, Metal Film, 0.05W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5620FS vs RNR50K5620FPRE631 |
RNC50K5620FSBSL | Fixed Resistor, Metal Film, 0.05W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5620FS vs RNC50K5620FSBSL |
RNC50K5620FSB14 | Fixed Resistor, Metal Film, 0.05W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5620FS vs RNC50K5620FSB14 |
RNC50K5620FSRSL | Fixed Resistor, Metal Film, 0.05W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5620FS vs RNC50K5620FSRSL |
RNC50K5620FSRE6 | Fixed Resistor, Metal Film, 0.05W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5620FS vs RNC50K5620FSRE6 |
RNC50K5620FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5620FS vs RNC50K5620FSRSL |
RNR50K5620FMB1431 | Fixed Resistor, Metal Film, 0.05W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5620FS vs RNR50K5620FMB1431 |