Part Details for RNC50K1503FSRSL by Vishay Intertechnologies
Overview of RNC50K1503FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K1503FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K1503FSRSL
|
Avnet Americas | ERC-50 150K 1% T-1 RNC50K1503FS RSL - Tape and Reel (Alt: RNC50K1503FSRSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.0345 / $2.4393 | Buy Now |
Part Details for RNC50K1503FSRSL
RNC50K1503FSRSL CAD Models
RNC50K1503FSRSL Part Data Attributes
|
RNC50K1503FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50K1503FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K1503FSRSL
This table gives cross-reference parts and alternative options found for RNC50K1503FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K1503FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50150K00FKEB500 | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50K1503FSRSL vs ERC50150K00FKEB500 |
RNC50K1503FRRE6 | Fixed Resistor, Metal Film, 0.05W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1503FSRSL vs RNC50K1503FRRE6 |
RNC50K1503FSBSL | Fixed Resistor, Metal Film, 0.05W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1503FSRSL vs RNC50K1503FSBSL |
RNC50K1503FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1503FSRSL vs RNC50K1503FRRE6 |
RNC50K1503FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1503FSRSL vs RNC50K1503FSRE6 |
RNC50K1503FMRE631 | Fixed Resistor, Metal Film, 0.05W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1503FSRSL vs RNC50K1503FMRE631 |
RNC50K1503FRRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1503FSRSL vs RNC50K1503FRRSL |
RNC50K1503FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1503FSRSL vs RNC50K1503FRB14 |
RNC50K1503FSRE6 | Fixed Resistor, Metal Film, 0.05W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1503FSRSL vs RNC50K1503FSRE6 |
RNC50K1503FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1503FSRSL vs RNC50K1503FSBSL |