Datasheets
RNC50J8870BSRSL31 by:

RES,AXIAL,METAL FILM,887 OHMS,200WV,.1% +/-TOL,-25,25PPM TC

Part Details for RNC50J8870BSRSL31 by Vishay Dale

Overview of RNC50J8870BSRSL31 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50J8870BSRSL31

Part # Distributor Description Stock Price Buy
DISTI # 541-RNC50J8870BSRSL31TR-ND
DigiKey RES 887 OHM 0.1% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $9.2581
$9.2581 Buy Now

Part Details for RNC50J8870BSRSL31

RNC50J8870BSRSL31 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50J8870BSRSL31 Part Data Attributes

RNC50J8870BSRSL31 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC50J8870BSRSL31 Vishay Dale RES,AXIAL,METAL FILM,887 OHMS,200WV,.1% +/-TOL,-25,25PPM TC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 887 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RNC50J8870BSRSL31

This table gives cross-reference parts and alternative options found for RNC50J8870BSRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J8870BSRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC50J8870BSRE7 Fixed Resistor, Metal Film, 0.05W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J8870BSRSL31 vs RNC50J8870BSRE7
RNC50J8870BSB1431 RES,AXIAL,METAL FILM,887 OHMS,200WV,.1% +/-TOL,-25,25PPM TC Vishay Dale RNC50J8870BSRSL31 vs RNC50J8870BSB1431
RNC50J8870BP RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J8870BSRSL31 vs RNC50J8870BP
RNC50J8870BSRE8 Fixed Resistor, Vishay Intertechnologies RNC50J8870BSRSL31 vs RNC50J8870BSRE8
RNC50J8870BSBSL Fixed Resistor, Metal Film, 0.05W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J8870BSRSL31 vs RNC50J8870BSBSL
RNC50J8870BSRE6 RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J8870BSRSL31 vs RNC50J8870BSRE6
RNC50J8870BSBSL31 RES,AXIAL,METAL FILM,887 OHMS,200WV,.1% +/-TOL,-25,25PPM TC Vishay Dale RNC50J8870BSRSL31 vs RNC50J8870BSBSL31
RNC50J8870BSRE631 Fixed Resistor, Metal Film, 0.05W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J8870BSRSL31 vs RNC50J8870BSRE631
RNC50J8870BSRSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J8870BSRSL31 vs RNC50J8870BSRSL
RNC50J8870BSB1431 Fixed Resistor, Metal Film, 0.05W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J8870BSRSL31 vs RNC50J8870BSB1431

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50J8870BSRSL31 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50J8870BSRSL31 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC50J8870BSRSL31 would you like to use for your alert(s)?
  • Please alert me when RNC50J8870BSRSL31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50J8870BSRSL31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50J8870BSRSL31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50J8870BSRSL31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50J8870BSRSL31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50J8870BSRSL31 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: