Part Details for RNC50J7322FMRE7 by Vishay Intertechnologies
Overview of RNC50J7322FMRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J7322FMRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J7322FMRE7
|
Avnet Americas | Res Metal Film 73.2K Ohm 1% 1/10W ?25ppm/?C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50J7322FMRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 | Buy Now |
Part Details for RNC50J7322FMRE7
RNC50J7322FMRE7 CAD Models
RNC50J7322FMRE7 Part Data Attributes
|
RNC50J7322FMRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J7322FMRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J7322FMRE7
This table gives cross-reference parts and alternative options found for RNC50J7322FMRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J7322FMRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J7322FSBSL | Fixed Resistor, Metal Film, 0.05W, 73200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FSBSL |
RNC50J7322FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FMRE8 |
RNC50J7322FSRSL | Fixed Resistor, Metal Film, 0.05W, 73200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FSRSL |
ERC5073K200FEEB500 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J7322FMRE7 vs ERC5073K200FEEB500 |
RNC50J7322FMRE6 | Fixed Resistor, Metal Film, 0.05W, 73200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FMRE6 |
RNC50J7322FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FMRE5 |
RNC50J7322FSRE7 | Fixed Resistor, Metal Film, 0.05W, 73200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FSRE7 |
RNC50J7322FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 73200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J7322FMRE7 vs RNC50J7322FSRE6 |
RNC50J7322FMRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 73200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J7322FMRE7 vs RNC50J7322FMRSL |
RNC50J7322FMR36 | Fixed Resistor, Metal Film, 0.05W, 73200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J7322FMRE7 vs RNC50J7322FMR36 |